EEPROM Memory IC 64Kbit Parallel 200 ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28C64A-20B/UC

DigiKey Part Number
2156-28C64A-20B/UC-ND
Manufacturer
Manufacturer Product Number
28C64A-20B/UC
Description
IC EEPROM 64KBIT PARALLEL
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit Parallel 200 ns
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
1ms
Access Time
200 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:63
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
13$32.58923$423.66
Unit Price without GST:$32.58923
Unit Price with GST:$35.84815