Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color QSPI, SPI 5" (127.00mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-RVT50AQBNWC00

DigiKey Part Number
5436-SM-RVT50AQBNWC00-ND
Manufacturer
Manufacturer Product Number
SM-RVT50AQBNWC00
Description
5.0", EVE3, NO FRAME, CTP, AIR B
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color QSPI, SPI 5" (127.00mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riverdi
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
110.00mm W x 66.80mm H
Backlight
LED - White
Dot Pixels
800 x 480 (WVGA)
Interface
QSPI, SPI
Controller Type
BT81x, FT5446
Graphics Color
Red, Green, Blue (RGB)
Background Color
White
Dot Size
-
Dot Pitch
0.14mm W x 0.14mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$128.47000$128.47
Manufacturers Standard Package
Unit Price without GST:$128.47000
Unit Price with GST:$141.31700