
8017686 | |
|---|---|
DigiKey Part Number | 5385-8017686-ND |
Manufacturer | |
Manufacturer Product Number | 8017686 |
Description | PUSHBUTTON BOXES PB, WIDTH:101 M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included, Perforated 4.720" L x 3.980" W (119.89mm x 101.09mm) X 5.980" (151.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.720" L x 3.980" W (119.89mm x 101.09mm) | |
Height | 5.980" (151.89mm) | |
Area (L x W) | 18.7in² (121cm²) | |
Design | Cover Included, Perforated | |
Material | ||
Color | Silver | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.91000 | $131.91 |
| 5 | $112.76000 | $563.80 |
| 10 | $105.39500 | $1,053.95 |
| 25 | $102.49000 | $2,562.25 |
| Unit Price without GST: | $131.91000 |
|---|---|
| Unit Price with GST: | $145.10100 |

