
UB5C-20RF1 | |
|---|---|
DigiKey Part Number | 696-1072-ND |
Manufacturer | |
Manufacturer Product Number | UB5C-20RF1 |
Description | RES 20 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB5C-20RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.03000 | $3.03 |
| 10 | $2.00800 | $20.08 |
| 25 | $1.73080 | $43.27 |
| 50 | $1.55700 | $77.85 |
| 100 | $1.40940 | $140.94 |
| 250 | $1.24752 | $311.88 |
| 500 | $1.14616 | $573.08 |
| 1,000 | $1.06008 | $1,060.08 |
| 5,000 | $0.90693 | $4,534.65 |
| Unit Price without GST: | $3.03000 |
|---|---|
| Unit Price with GST: | $3.33300 |

