
UB1-2K2F1 | |
|---|---|
DigiKey Part Number | 118-UB1-2K2F1-ND |
Manufacturer | |
Manufacturer Product Number | UB1-2K2F1 |
Description | UB-1 2200 OHM 1% HIREL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.087" Dia x 0.252" L (2.20mm x 6.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.22969 | $6,459.38 |
| Unit Price without GST: | $3.22969 |
|---|---|
| Unit Price with GST: | $3.55266 |

