
PF2472-27RF1 | |
---|---|
DigiKey Part Number | 696-PF2472-27RF1-ND |
Manufacturer | |
Manufacturer Product Number | PF2472-27RF1 |
Description | RES 27 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 100W Through Hole Resistor TO-247-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.630" L x 0.189" W (16.00mm x 4.80mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $11.83600 | $118.36 |
25 | $11.02440 | $275.61 |
50 | $10.47480 | $523.74 |
100 | $9.97970 | $997.97 |
250 | $9.40520 | $2,351.30 |
500 | $9.02714 | $4,513.57 |
1,000 | $8.69378 | $8,693.78 |
Unit Price without GST: | $14.29000 |
---|---|
Unit Price with GST: | $15.71900 |