
PF2203-24RF1 | |
|---|---|
DigiKey Part Number | PF2203-24RF1-ND |
Manufacturer | |
Manufacturer Product Number | PF2203-24RF1 |
Description | RES 24 OHM 1% 35W TO220 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 35W Through Hole Resistor TO-220-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PF2203-24RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.417" L x 0.177" W (10.60mm x 4.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.38000 | $7.38 |
| 10 | $5.58500 | $55.85 |
| 25 | $5.17480 | $129.37 |
| 50 | $4.93720 | $246.86 |
| 100 | $4.74820 | $474.82 |
| 250 | $4.55612 | $1,139.03 |
| 500 | $4.44464 | $2,222.32 |
| 1,000 | $4.35585 | $4,355.85 |
| Unit Price without GST: | $7.38000 |
|---|---|
| Unit Price with GST: | $8.11800 |

