
MT2B-0R08F1 | |
|---|---|
DigiKey Part Number | 696-MT2B-0R08F1-ND |
Manufacturer | |
Manufacturer Product Number | MT2B-0R08F1 |
Description | RES 3W 0.08 OHM 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 3W Through Hole Resistor Axial Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MT2B-0R08F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.969" L (5.20mm x 24.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.33256 | $2,665.12 |
| Unit Price without GST: | $1.33256 |
|---|---|
| Unit Price with GST: | $1.46582 |

