RT9712BGF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 690
Unit Price: $1.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,252
Unit Price: $1.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,725
Unit Price: $1.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 38,661
Unit Price: $1.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,281
Unit Price: $1.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,917
Unit Price: $1.17000
Datasheet

Similar


Texas Instruments
In Stock: 176
Unit Price: $2.04000
Datasheet

Similar


Texas Instruments
In Stock: 495
Unit Price: $3.15000
Datasheet

Similar


Texas Instruments
In Stock: 49,337
Unit Price: $2.04000
Datasheet

Similar


Texas Instruments
In Stock: 1,068
Unit Price: $1.80000
Datasheet

Similar


Texas Instruments
In Stock: 557
Unit Price: $2.02000
Datasheet

Similar


Texas Instruments
In Stock: 5,737
Unit Price: $1.74000
Datasheet
Power Switch/Driver 1:1 N-Channel 1.5A 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9712BGF

DigiKey Part Number
1028-1085-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9712BGF
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
90mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes