Charger IC Lithium Ion/Polymer 30-WLCSP (2.1x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9470DWSC

DigiKey Part Number
1028-RT9470DWSCTR-ND - Tape & Reel (TR)
1028-RT9470DWSCCT-ND - Cut Tape (CT)
1028-RT9470DWSCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9470DWSC
Description
IC BATT CHG LI-ION 1CELL 30WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 30-WLCSP (2.1x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Current, Over Temperature, Over-Under Voltage
Charge Current - Max
3A
Battery Pack Voltage
4.7V
Voltage - Supply (Max)
13.5V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-UFBGA, WLCSP
Supplier Device Package
30-WLCSP (2.1x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,875
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.40000$4.40
10$3.29300$32.93
25$3.01440$75.36
100$2.70920$270.92
250$2.56348$640.87
500$2.47568$1,237.84
1,000$2.40337$2,403.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.96137$5,884.11
6,000$1.92319$11,539.14
Manufacturers Standard Package
Unit Price without GST:$4.40000
Unit Price with GST:$4.84000