
RT9277CGF | |
|---|---|
DigiKey Part Number | 1028-RT9277CGFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9277CGF |
Description | IC REG BOOST ADJ 8MSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | - | |
Frequency - Switching | 640kHz, 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.66458 | $1,661.45 |
| 5,000 | $0.64811 | $3,240.55 |
| 7,500 | $0.63985 | $4,798.88 |
| 12,500 | $0.63071 | $7,883.88 |
| 17,500 | $0.62537 | $10,943.98 |
| Unit Price without GST: | $0.66458 |
|---|---|
| Unit Price with GST: | $0.73104 |

