GRM21BR70J225MA01K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 7,934
Unit Price: $0.22000
Datasheet

Upgrade


Murata Electronics
In Stock: 94,301
Unit Price: $0.22000
Datasheet

Upgrade


Murata Electronics
In Stock: 52,595
Unit Price: $0.31000
Datasheet

Upgrade


Murata Electronics
In Stock: 407,006
Unit Price: $0.25000
Datasheet

Upgrade


Murata Electronics
In Stock: 5,944
Unit Price: $0.27000
Datasheet

Upgrade


Murata Electronics
In Stock: 15,002
Unit Price: $0.41000
Datasheet

Upgrade


Murata Electronics
In Stock: 364,464
Unit Price: $0.47000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.06441
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.12140
Datasheet

Upgrade


KYOCERA AVX
In Stock: 145,651
Unit Price: $0.50000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,434
Unit Price: $0.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 76,746
Unit Price: $0.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.59072
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26,707
Unit Price: $0.38000
Datasheet
2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR70J225MA01K

DigiKey Part Number
GRM21BR70J225MA01K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR70J225MA01K
Description
CAP CER 2.2UF 6.3V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR70J225MA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03668$366.80
Manufacturers Standard Package
Unit Price without GST:$0.03668
Unit Price with GST:$0.04035