


RT8481AGE | |
|---|---|
DigiKey Part Number | RT8481AGETR-ND - Tape & Reel (TR) RT8481AGECT-ND - Cut Tape (CT) RT8481AGEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8481AGE |
Description | IC SECONDARY SIDE CTRLR 6SOT23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 4.75V ~ 50V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $0.91300 | $9.13 |
| 25 | $0.82120 | $20.53 |
| 100 | $0.72110 | $72.11 |
| 250 | $0.67344 | $168.36 |
| 500 | $0.64466 | $322.33 |
| 1,000 | $0.62096 | $620.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59172 | $1,775.16 |
| 6,000 | $0.57740 | $3,464.40 |
| 9,000 | $0.57023 | $5,132.07 |
| 15,000 | $0.56229 | $8,434.35 |
| 21,000 | $0.55765 | $11,710.65 |
| Unit Price without GST: | $1.27000 |
|---|---|
| Unit Price with GST: | $1.39700 |

