Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8082GQW

DigiKey Part Number
1028-1241-2-ND - Tape & Reel (TR)
1028-1241-1-ND - Cut Tape (CT)
1028-1241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8082GQW
Description
IC REG BUCK ADJ 3A 12WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.83000$1.83
10$1.32900$13.29
25$1.20320$30.08
100$1.06420$106.42
250$0.99780$249.45
500$0.95780$478.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.88110$1,321.65
3,000$0.85753$2,572.59
4,500$0.84572$3,805.74
7,500$0.83263$6,244.72
10,500$0.82499$8,662.40
15,000$0.81764$12,264.60
Manufacturers Standard Package
Unit Price without GST:$1.83000
Unit Price with GST:$2.01300