
RT7249GQW | |
|---|---|
DigiKey Part Number | 1028-1401-2-ND - Tape & Reel (TR) 1028-1401-1-ND - Cut Tape (CT) 1028-1401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7249GQW |
Description | IC REG BUCK ADJ 3A 16WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.65000 | $6.65 |
| 10 | $5.03600 | $50.36 |
| 25 | $4.63520 | $115.88 |
| 100 | $4.19460 | $419.46 |
| 250 | $3.98440 | $996.10 |
| 500 | $3.85782 | $1,928.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.70142 | $5,552.13 |
| 3,000 | $3.62489 | $10,874.67 |
| Unit Price without GST: | $6.65000 |
|---|---|
| Unit Price with GST: | $7.31500 |


