Parametric Equivalent

RTQ2823AGQVF | |
|---|---|
DigiKey Part Number | 1028-RTQ2823AGQVFTR-ND - Tape & Reel (TR) 1028-RTQ2823AGQVFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RTQ2823AGQVF |
Description | IC REG BUCK ADJ 8A 18VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 18-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz, 800kHz, 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-VQFN (FC) (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.41843 | $3,627.64 |
| 3,000 | $2.36440 | $7,093.20 |
| 4,500 | $2.33735 | $10,518.07 |
| Unit Price without GST: | $2.41843 |
|---|---|
| Unit Price with GST: | $2.66027 |


