
RT6255BHGJ8F | |
|---|---|
DigiKey Part Number | RT6255BHGJ8FTR-ND - Tape & Reel (TR) RT6255BHGJ8FCT-ND - Cut Tape (CT) RT6255BHGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6255BHGJ8F |
Description | IC REG BUCK ADJ 5A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | RT6255BHGJ8F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $1.14000 | $11.40 |
| 25 | $1.02960 | $25.74 |
| 100 | $0.90790 | $90.79 |
| 250 | $0.84992 | $212.48 |
| 500 | $0.81498 | $407.49 |
| 1,000 | $0.78620 | $786.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.75064 | $2,251.92 |
| 6,000 | $0.73324 | $4,399.44 |
| 9,000 | $0.72453 | $6,520.77 |
| 15,000 | $0.71488 | $10,723.20 |
| Unit Price without GST: | $1.58000 |
|---|---|
| Unit Price with GST: | $1.73800 |



