
RT6237ALGQUF | |
|---|---|
DigiKey Part Number | RT6237ALGQUFTR-ND - Tape & Reel (TR) RT6237ALGQUFCT-ND - Cut Tape (CT) RT6237ALGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6237ALGQUF |
Description | IC REG BUCK ADJ 7A 14UQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 7A 14-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-UQFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $1.98500 | $19.85 |
| 25 | $1.80600 | $45.15 |
| 100 | $1.60870 | $160.87 |
| 250 | $1.51468 | $378.67 |
| 500 | $1.45802 | $729.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.38799 | $2,081.99 |
| 3,000 | $1.35373 | $4,061.19 |
| 4,500 | $1.33657 | $6,014.57 |
| 7,500 | $1.31756 | $9,881.70 |
| 10,500 | $1.30645 | $13,717.72 |
| Unit Price without GST: | $2.70000 |
|---|---|
| Unit Price with GST: | $2.97000 |

