
RT5768AGQW | |
|---|---|
DigiKey Part Number | 1028-RT5768AGQWTR-ND - Tape & Reel (TR) 1028-RT5768AGQWCT-ND - Cut Tape (CT) 1028-RT5768AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5768AGQW |
Description | IC REG BUCK ADJ 3A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.74900 | $7.49 |
| 25 | $0.67280 | $16.82 |
| 100 | $0.58870 | $58.87 |
| 250 | $0.54844 | $137.11 |
| 500 | $0.52424 | $262.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.49433 | $741.50 |
| 3,000 | $0.47968 | $1,439.04 |
| 4,500 | $0.47235 | $2,125.57 |
| 7,500 | $0.46423 | $3,481.72 |
| 10,500 | $0.45948 | $4,824.54 |
| 15,000 | $0.45492 | $6,823.80 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |

