RT5753ALGQW is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 3,538
Unit Price: $1.00000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 179
Unit Price: $0.70000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 2,900
Unit Price: $0.60000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5753ALGQW

DigiKey Part Number
1028-RT5753ALGQWTR-ND - Tape & Reel (TR)
1028-RT5753ALGQWCT-ND - Cut Tape (CT)
1028-RT5753ALGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5753ALGQW
Description
IC REG BUCK ADJ 3A 8WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27031$810.93
6,000$0.26280$1,576.80
9,000$0.25904$2,331.36
15,000$0.25487$3,823.05
21,000$0.25243$5,301.03
30,000$0.25009$7,502.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.44300$4.43
25$0.39480$9.87
100$0.34160$34.16
250$0.31628$79.07
500$0.30104$150.52
1,000$0.28846$288.46
Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.43900$4.39
25$0.39040$9.76
100$0.33820$33.82
250$0.31320$78.30
500$0.29810$149.05
1,000$0.28567$285.67
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$0.64000
Unit Price with GST:$0.70400