
RT4813AGQUF | |
|---|---|
DigiKey Part Number | RT4813AGQUFTR-ND - Tape & Reel (TR) RT4813AGQUFCT-ND - Cut Tape (CT) RT4813AGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT4813AGQUF |
Description | IC REG BOOST ADJ 2.5A 9UQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2.5A (Switch) 9-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-UQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 10 | $1.70300 | $17.03 |
| 25 | $1.54600 | $38.65 |
| 100 | $1.37330 | $137.33 |
| 250 | $1.29096 | $322.74 |
| 500 | $1.24134 | $620.67 |
| 1,000 | $1.20052 | $1,200.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.15742 | $2,893.55 |
| 5,000 | $1.13144 | $5,657.20 |
| 7,500 | $1.11843 | $8,388.23 |
| 12,500 | $1.10402 | $13,800.25 |
| Unit Price without GST: | $2.33000 |
|---|---|
| Unit Price with GST: | $2.56300 |

