
RT9505GQW | |
|---|---|
DigiKey Part Number | 1028-RT9505GQWTR-ND - Tape & Reel (TR) 1028-RT9505GQWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9505GQW |
Description | IC LI-ION BATT CHGR WDFN-10 |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1.2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.76125 | $1,141.88 |
| 3,000 | $0.74034 | $2,221.02 |
| 4,500 | $0.72988 | $3,284.46 |
| 7,500 | $0.71828 | $5,387.10 |
| 10,500 | $0.71150 | $7,470.75 |
| 15,000 | $0.70498 | $10,574.70 |
| Unit Price without GST: | $1.57000 |
|---|---|
| Unit Price with GST: | $1.72700 |

