
EVB_RT4527AGQW | |
|---|---|
DigiKey Part Number | 1028-EVB_RT4527AGQW-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT4527AGQW |
Description | EVAL BOARD FOR RT4527A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RT4527A - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 25mA | |
Outputs and Type | 6 Non-Isolated Outputs | |
Voltage - Output | 36V | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 24V | |
Contents | Board(s) | |
Utilized IC / Part | RT4527A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.30000 | $105.30 |
| Unit Price without GST: | $105.30000 |
|---|---|
| Unit Price with GST: | $115.83000 |

