
EVB_RT1715WSC | |
|---|---|
DigiKey Part Number | EVB_RT1715WSC-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT1715WSC |
Description | EVAL BOARD FOR RT1715 |
Customer Reference | |
Detailed Description | RT1715 - USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | RT1715 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

