



R-305SN1(02) | |
|---|---|
DigiKey Part Number | 5410-R-305SN1(02)-ND |
Manufacturer | Rich Bay |
Manufacturer Product Number | R-305SN1(02) |
Description | PWR ENT RCPT IEC320-C20 PNL QC S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rich Bay | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C20 | |
Connector Type | Receptacle, Male Blades | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Panel Cutout Dimensions | Rectangular - 32.80mm x 24.80mm | |
Material Flammability Rating | UL94 V-0 | |
Approval Agency | CCC, cULus, ENEC, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.91500 | $29.15 |
| 25 | $2.73160 | $68.29 |
| 50 | $2.60100 | $130.05 |
| 100 | $2.47670 | $247.67 |
| 250 | $2.32160 | $580.40 |
| 500 | $2.21076 | $1,105.38 |
| 1,000 | $2.10527 | $2,105.27 |
| 2,500 | $1.97354 | $4,933.85 |
| Unit Price without GST: | $3.43000 |
|---|---|
| Unit Price with GST: | $3.77300 |

