
OS240-2005-024 | |
|---|---|
DigiKey Part Number | 4203-OS240-2005-024-ND |
Manufacturer | |
Manufacturer Product Number | OS240-2005-024 |
Description | LOW PHASE NOISE -165DBC/HZ OCXO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz OCXO CMOS Oscillator 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.984" L x 0.575" W (25.00mm x 14.60mm) | |
Height - Seated (Max) | 0.352" (8.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $351.82000 | $351.82 |
| 10 | $345.80000 | $3,458.00 |
| Unit Price without GST: | $351.82000 |
|---|---|
| Unit Price with GST: | $387.00200 |

