Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFN-1006-8X | |
|---|---|
DigiKey Part Number | 5480-RFN-1006-8X-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1006-8X |
Description | N MALE CRIMP; 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 850 V |
Cable Group LMR-240 | Insertion Loss 0.1dB |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732760670 | Molex | 0 | 900-0732760670-ND | $41.83361 | Parametric Equivalent |
| 11_N-50-4-10/133_NH | Huber+Suhner, Inc. | 0 | 3628-11_N-50-4-10/133_NH-ND | $39.06000 | Parametric Equivalent |
| 11_N-50-4-11/133_NH | Huber+Suhner, Inc. | 90 | 3628-11_N-50-4-11/133_NH-ND | $40.80000 | Parametric Equivalent |
| 11_N-50-4-72/133_NE | Huber+Suhner, Inc. | 2 | 3628-11_N-50-4-72/133_NE-ND | $64.65000 | Parametric Equivalent |
| 11_N-50-4-77/199_NH | Huber+Suhner, Inc. | 26 | 3628-11_N-50-4-77/199_NH-ND | $157.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.76000 | $23.76 |
| 10 | $20.19200 | $201.92 |
| 100 | $17.16390 | $1,716.39 |
| Unit Price without GST: | $23.76000 |
|---|---|
| Unit Price with GST: | $26.13600 |








