
624 835 3 012 RT | |
|---|---|
DigiKey Part Number | 3100-6248353012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 835 3 012 RT |
Description | 1X CRIMPING DIE SET 1X LOCATOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Rectangular Contacts, 6mm² |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Rectangular Contacts, 6mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $491.49000 | $491.49 |
| 5 | $455.58000 | $2,277.90 |
| 10 | $440.95000 | $4,409.50 |
| 25 | $422.34840 | $10,558.71 |
| Unit Price without GST: | $491.49000 |
|---|---|
| Unit Price with GST: | $540.63900 |

