
624 1521 3 012 RT | |
|---|---|
DigiKey Part Number | 3100-62415213012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1521 3 012 RT |
Description | 1X CRIMPING DIE SET 1X LOCATOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 0.35 ~ 0.5mm² |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 0.35 ~ 0.5mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $573.00000 | $573.00 |
| Unit Price without GST: | $573.00000 |
|---|---|
| Unit Price with GST: | $630.30000 |

