624 1534 3 01 RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 1534 3 01 RT

DigiKey Part Number
3100-6241534301RT-ND
Manufacturer
Manufacturer Product Number
624 1534 3 01 RT
Description
1X CRIMPING DIE SET 1X LOCATOR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tool Die Set and Locator For Terminals, 0.35 ~ 0.8mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Die Set and Locator
For Use With/Related Products
Terminals, 0.35 ~ 0.8mm²
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Retail Package
QuantityUnit PriceExt Price
1$609.32000$609.32
5$564.80400$2,824.02
10$546.67000$5,466.70
25$523.61200$13,090.30
Manufacturers Standard Package
Unit Price without GST:$609.32000
Unit Price with GST:$670.25200