
624 092 3 0 RT | |
|---|---|
DigiKey Part Number | 3100-62409230RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 092 3 0 RT |
Description | CRIMP DIE SET FOR CRIMP SYSTEM T |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices, 35 ~ 50mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices, 35 ~ 50mm² | |
Specifications | - | |
Compatible Tools | 624 092 3, 624 092 6 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.91000 | $225.91 |
| 5 | $209.39000 | $1,046.95 |
| 10 | $202.66000 | $2,026.60 |
| 25 | $194.10240 | $4,852.56 |
| Unit Price without GST: | $225.91000 |
|---|---|
| Unit Price with GST: | $248.50100 |

