
ZSSC3230BC1B | |
|---|---|
DigiKey Part Number | 1833-ZSSC3230BC1B-ND |
Manufacturer | |
Manufacturer Product Number | ZSSC3230BC1B |
Description | WAFER UNSAWN, 304 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Sensor IC Analog, Digital Input I2C, Serial Output Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Capacitive Sensor | |
Input Type | Analog, Digital | |
Output Type | I2C, Serial | |
Current - Supply | 1.1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21,787 | $1.76577 | $38,470.83 |
| Unit Price without GST: | $1.76577 |
|---|---|
| Unit Price with GST: | $1.94235 |

