


ZMID5203AE1R | |
|---|---|
DigiKey Part Number | 1833-1015-1-ND - Cut Tape (CT) 1833-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMID5203AE1R |
Description | SENSOR ROTARY 360DEG SMD |
Customer Reference | |
Detailed Description | Inductive Sensor Linear, Rotary Position Inductive Target Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Inductive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | SENT | |
Output Signal | Clockwise Increase | |
Actuator Type | Inductive Target | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |

