Parametric Equivalent

XUH735033.333000X | |
|---|---|
DigiKey Part Number | 800-XUH735033.333000XTR-ND - Tape & Reel (TR) 800-XUH735033.333000XCT-ND - Cut Tape (CT) 800-XUH735033.333000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUH735033.333000X |
Description | XTAL OSC XO 33.3330MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 98mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.75823 | $2,758.23 |
| Unit Price without GST: | $3.95000 |
|---|---|
| Unit Price with GST: | $4.34500 |


