
XPL32C480.000000I | |
|---|---|
DigiKey Part Number | 800-XPL32C480.000000ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPL32C480.000000I |
Description | CLCC 3.20X2.50X0.95 MM, 2.10MM P |
Customer Reference | |
Detailed Description | 480 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 85mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.13454 | $30,403.62 |
| Unit Price without GST: | $10.13454 |
|---|---|
| Unit Price with GST: | $11.14799 |

