
XPC735156.250000I | |
|---|---|
DigiKey Part Number | 800-XPC735156.250000ITR-ND - Tape & Reel (TR) 800-XPC735156.250000ICT-ND - Cut Tape (CT) 800-XPC735156.250000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPC735156.250000I |
Description | XTAL OSC XO 156.2500MHZ CML SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CML | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 61mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.76000 | $16.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.71767 | $11,717.67 |
| Unit Price without GST: | $16.76000 |
|---|---|
| Unit Price with GST: | $18.43600 |

