
XLQ320125.000000I | |
|---|---|
DigiKey Part Number | 800-XLQ320125.000000ITR-ND - Tape & Reel (TR) 800-XLQ320125.000000ICT-ND - Cut Tape (CT) 800-XLQ320125.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLQ320125.000000I |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 41mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.43000 | $4.43 |
| 10 | $3.81900 | $38.19 |
| 50 | $3.44600 | $172.30 |
| 100 | $3.29740 | $329.74 |
| 500 | $2.97774 | $1,488.87 |
| 1,000 | $2.85033 | $2,850.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.75860 | $5,517.20 |
| Unit Price without GST: | $4.43000 |
|---|---|
| Unit Price with GST: | $4.87300 |

