
XLL336156.250000I | |
|---|---|
DigiKey Part Number | 800-XLL336156.250000ITR-ND - Tape & Reel (TR) 800-XLL336156.250000ICT-ND - Cut Tape (CT) 800-XLL336156.250000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL336156.250000I |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.71974 | $5,439.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $3.75500 | $37.55 |
| 25 | $3.55080 | $88.77 |
| 50 | $3.40420 | $170.21 |
| 100 | $3.26330 | $326.33 |
| 250 | $3.08632 | $771.58 |
| 500 | $2.95882 | $1,479.41 |
| 1,000 | $2.83670 | $2,836.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.15000 | $4.15 |
| 10 | $3.61100 | $36.11 |
| 50 | $3.27340 | $163.67 |
| 100 | $3.13780 | $313.78 |
| 500 | $2.84502 | $1,422.51 |
| 1,000 | $2.72760 | $2,727.60 |
| Unit Price without GST: | $4.15000 |
|---|---|
| Unit Price with GST: | $4.56500 |

