
XLH525033.333000I | |
|---|---|
DigiKey Part Number | XLH525033.333000I-ND |
Manufacturer | |
Manufacturer Product Number | XLH525033.333000I |
Description | XTAL OSC XO 33.3330MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.203" L x 0.132" W (5.15mm x 3.35mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.84000 | $12.84 |
| 10 | $11.16200 | $111.62 |
| 25 | $10.55560 | $263.89 |
| 50 | $10.11940 | $505.97 |
| 100 | $9.70190 | $970.19 |
| 250 | $9.17676 | $2,294.19 |
| 500 | $8.79892 | $4,399.46 |
| 1,000 | $8.43710 | $8,437.10 |
| Unit Price without GST: | $12.84000 |
|---|---|
| Unit Price with GST: | $14.12400 |

