X28HC64JIZ-70 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 101
Unit Price: $9.71000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $8.01000
Datasheet

Similar


Microchip Technology
In Stock: 1,571
Unit Price: $8.71000
Datasheet

Similar


Microchip Technology
In Stock: 268
Unit Price: $9.35000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $10.17977
Datasheet

Similar


Microchip Technology
In Stock: 128
Unit Price: $9.41000
Datasheet

Similar


Microchip Technology
In Stock: 389
Unit Price: $8.58000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $9.41741
Datasheet
Image for X28HC64JIZ-70 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X28HC64JIZ-70

DigiKey Part Number
20-X28HC64JIZ-70-ND
Manufacturer
Manufacturer Product Number
X28HC64JIZ-70
Description
IC EEPROM 64KBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit Parallel 70 ns 32-PLCC (13.97x11.43)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
5ms
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (13.97x11.43)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes