
UPD5758T6J-E4-A | |
|---|---|
DigiKey Part Number | 2156-UPD5758T6J-E4-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD5758T6J-E4-A |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC Microphone 3-MINIMOLD |
Datasheet | Datasheet |
EDA/CAD Models | UPD5758T6J-E4-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Applications | Microphone | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Leads | |
Supplier Device Package | 3-MINIMOLD |
| Bulk: | 400000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | $1.59598 | $421.34 |
| Unit Price without GST: | $1.59598 |
|---|---|
| Unit Price with GST: | $1.75558 |

