Video Decoder IC I2S NTSC, PAL 128-LQFP (14x14) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW2964-LA2-CR128

DigiKey Part Number
20-TW2964-LA2-CR128-ND
Manufacturer
Manufacturer Product Number
TW2964-LA2-CR128
Description
IC AUDIO CODEC/VID DECOD 128LQFP
Customer Reference
Detailed Description
Video Decoder IC I2S NTSC, PAL 128-LQFP (14x14) Package
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
I2S
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
1.0V, 3.3V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
128-LQFP
Function
Decoder
Supplier Device Package
128-LQFP (14x14)
Applications
Video Display
Base Product Number
Standards
NTSC, PAL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$26.30000$26.30
10$20.33300$203.33
90$17.41711$1,567.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$26.30000
Unit Price with GST:$28.93000