
SLG7DVKFORGE-KIT | |
|---|---|
DigiKey Part Number | 1695-SLG7DVKFORGE-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SLG7DVKFORGE-KIT |
Description | EVAL BOARD FOR SLG47910 |
Customer Reference | |
Detailed Description | SLG47910 ForgeFPGA™ FPGA Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | - | |
Contents | Board(s) | |
Utilized IC / Part | SLG47910 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

