
SLG59M1655V | |
|---|---|
DigiKey Part Number | 1695-SLG59M1655VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG59M1655V |
Description | A REVERSE-CURRENT BLOCKING, 15 M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9A 14-STDFN (1x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 9A |
Packaging Tape & Reel (TR) | Rds On (Typ) 9mOhm |
Part Status Active | Input Type CMOS |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 14-STDFN (1x3) |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59705 | $1,791.15 |
| 6,000 | $0.56720 | $3,403.20 |
| 15,000 | $0.54587 | $8,188.05 |
| Unit Price without GST: | $0.59705 |
|---|---|
| Unit Price with GST: | $0.65676 |

