



SLG59H1019V-EVB | |
|---|---|
DigiKey Part Number | 1695-SLG59H1019V-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SLG59H1019V-EVB |
Description | EVAL BOARD FOR SLG59H1019V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SLG59H1019V - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | SLG59H1019V | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.56000 | $57.56 |
| 10 | $57.41700 | $574.17 |
| Unit Price without GST: | $57.56000 |
|---|---|
| Unit Price with GST: | $63.31600 |

