
SLG46855V | |
|---|---|
DigiKey Part Number | 1695-SLG46855VTR-ND - Tape & Reel (TR) 1695-SLG46855VCT-ND - Cut Tape (CT) 1695-SLG46855VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG46855V |
Description | IC CPLD 15MC 14STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 2.3V ~ 5.5V | |
Number of Macrocells | 15 | |
Number of I/O | 10 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-STQFN (1.6x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 10 | $1.21700 | $12.17 |
| 25 | $1.09880 | $27.47 |
| 100 | $0.97000 | $97.00 |
| 250 | $0.90848 | $227.12 |
| 500 | $0.87138 | $435.69 |
| 1,000 | $0.84279 | $842.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80312 | $2,409.36 |
| 6,000 | $0.78466 | $4,707.96 |
| 9,000 | $0.77542 | $6,978.78 |
| 15,000 | $0.76518 | $11,477.70 |
| Unit Price without GST: | $1.68000 |
|---|---|
| Unit Price with GST: | $1.84800 |


