
RV1S9061ACCSP-10YC#KC0 | |
|---|---|
DigiKey Part Number | 559-RV1S9061ACCSP-10YC#KC0TR-ND - Tape & Reel (TR) 559-RV1S9061ACCSP-10YC#KC0CT-ND - Cut Tape (CT) 559-RV1S9061ACCSP-10YC#KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1S9061ACCSP-10YC#KC0 |
Description | OPTOISOLTR 5KV PUSH PULL 5-LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 100kV/µs CMTI 5-LSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 5 Leads | |
Supplier Device Package | 5-LSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.18000 | $2.18 |
| 10 | $1.54800 | $15.48 |
| 100 | $1.16510 | $116.51 |
| 500 | $0.99538 | $497.69 |
| 1,000 | $0.93994 | $939.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86884 | $2,606.52 |
| 6,000 | $0.83274 | $4,996.44 |
| 9,000 | $0.81425 | $7,328.25 |
| 15,000 | $0.79340 | $11,901.00 |
| Unit Price without GST: | $2.18000 |
|---|---|
| Unit Price with GST: | $2.39800 |

