
RTK7RLG240P00000BJ | |
|---|---|
DigiKey Part Number | 559-RTK7RLG240P00000BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK7RLG240P00000BJ |
Description | EVAL BOARD FOR RL78/G24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RL78/G24, R7F101G RL78 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 5V | |
Contents | Board(s) | |
Utilized IC / Part | RL78/G24, R7F101G | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $719.28000 | $719.28 |
| Unit Price without GST: | $719.28000 |
|---|---|
| Unit Price with GST: | $791.20800 |

