
RTKA81F14854P700RU | |
|---|---|
DigiKey Part Number | 800-RTKA81F14854P700RU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA81F14854P700RU |
Description | EVALUATION BOARD 4200MHZ 5000MHZ |
Customer Reference | |
Detailed Description | F1485 - Amplifier 4.2GHz ~ 5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Amplifier | |
Frequency | 4.2GHz ~ 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | F1485 | |
Note | - | |
RF Type | - | |
RF Frequency | 4.2GHz ~ 5GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $536.52000 | $536.52 |
| Unit Price without GST: | $536.52000 |
|---|---|
| Unit Price with GST: | $590.17200 |

