
RMLV1616AGBG-4U2#KC0 | |
|---|---|
DigiKey Part Number | 559-RMLV1616AGBG-4U2#KC0-ND |
Manufacturer | |
Manufacturer Product Number | RMLV1616AGBG-4U2#KC0 |
Description | IC SRAM 16MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Memory IC 16Mbit 48-TFBGA (7.5x8.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (7.5x8.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $23.54352 | $23,543.52 |
| Unit Price without GST: | $23.54352 |
|---|---|
| Unit Price with GST: | $25.89787 |

